Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES830BE
Order Code860402
Product RangeChemtronics - Flux-Off
Also Known AsGTIN UPC EAN: 0032599069335
Technical Datasheet
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.410 |
12+ | €16.040 |
24+ | €15.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES830BE
Order Code860402
Product RangeChemtronics - Flux-Off
Also Known AsGTIN UPC EAN: 0032599069335
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsCircuit Breakers, Electrical, Electronics
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeChemtronics - Flux-Off
Product Overview
Flux off® Water Soluble is a proprietary blend of powerful cleaning solvents designed to replace TMS based solvents. This defluxing agent removes R, RMA, RA, and synthetic flux residues, as well as ionic and non ionic soils.
- Removes R, RMA, RA, and synthetic flux residues
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Removes light oil and grease residues
- Removes ionic and non ionic residues
- Excellent material compatibility
- Non corrosive formulation
- Contains no CFC's HCFC's
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Circuit Breakers, Electrical, Electronics
Volume
200ml
Product Range
Chemtronics - Flux-Off
Technical Docs (2)
Alternatives for ES830BE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950