Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €16.500 |
Price for:Each
Minimum: 1
Multiple: 1
€16.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Reliable universal wired keyboard with a modern, flat design. Features GS approval; optimised for professional use in any office environment.
- Wear-resistant laser printed key inscriptions
- 4 Hotkeys (calculator, email, browser and sleep mode)
- Three blue status LEDs
- Plug and play USB interface
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 20x458x170mm
- 2 year manufacturer warranty
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
KC 1000
Computer Connector
USB
Keyboard Colour
Grey
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.719