Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJM-0800-2
Order Code2929474
Product RangeJM-0800 Series
Also Known AsGTIN UPC EAN: 4025112083341
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJM-0800-2
Order Code2929474
Product RangeJM-0800 Series
Also Known AsGTIN UPC EAN: 4025112083341
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product RangeJM-0800 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Reliable and durable 3 button wired mouse, ideal for home or office applications
- High precision 1200DPI optical sensor
- Suitable for both left and right handed use
- Plug and play USB interface
- Dimensions (HxWxD): 37x62x109mm
- 3 Year manufacturer warranty
Contents
Mouse and user guide
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Size
Standard
Product Range
JM-0800 Series
Technical Docs (1)
Alternatives for JM-0800-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128