Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJW-T0100
Order Code2778046
Also Known AsGTIN UPC EAN: 4025112076657
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.810 |
Price for:Each
Minimum: 1
Multiple: 1
€36.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJW-T0100
Order Code2778046
Also Known AsGTIN UPC EAN: 4025112076657
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeLaser
Mouse SizeStandard
Mouse ColourBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Cutting edge 5-button wireless mouse with a modern, practical design with non-slip rubber sides.
- Ergonomic shape optimised for right hand use
- Almost interference-free 2.4GHz wireless technology, up to 5m range
- Adjustable mouse resolution (1000/1750DPI)
- Plug and play operation via USB connection
- Nano sized reciever, able to stay in a notebook permanently
- Dimensions (HxWxD): 39x68x106mm
- 3 Year manufacturer warranty
Contents
Mouse, USB receiver, 2x AAA batteries and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Laser
Mouse Colour
Black
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Size
Standard
Product Range
-
Technical Docs (1)
Alternatives for JW-T0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016874