Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-10S
Order Code4715828
Product RangeAD7 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-10S
Order Code4715828
Product RangeAD7 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourRed
CureHeat
Tensile Strength-
Dispensing MethodSyringe
Volume10cc
Weight10g
Product RangeAD7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heat curing epoxy adhesive designed to bond surface mount chips and ICs to printed circuit boards (PCBs).
- Low viscosity
- Designed to be dot/line dispensed
- Allows large/heavy surface mount components to be permanently bonded to a PCB during reflow
- Allows two-sided surface mount reflow without larger chips/ICs coming loose
- Volume: 10cc
Technical Specifications
Adhesive Type
Epoxy
Cure
Heat
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Red
Tensile Strength
-
Volume
10cc
Product Range
AD7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02