Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-200S
Order Code4715830
Product RangeAD7 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €94.010 |
Price for:Each
Minimum: 1
Multiple: 1
€94.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoAD7-200S
Order Code4715830
Product RangeAD7 Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourRed
CureHeat
Tensile Strength-
Dispensing MethodCartridge
Volume-
Weight200g
Product RangeAD7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Heat curing epoxy adhesive designed to bond surface mount chips and ICs to printed circuit boards (PCBs).
- Low viscosity
- Designed to be dot/line dispensed
- Allows large/heavy surface mount components to be permanently bonded to a PCB during reflow
- Allows two-sided surface mount reflow without larger chips/ICs coming loose
Technical Specifications
Adhesive Type
Epoxy
Cure
Heat
Dispensing Method
Cartridge
Weight
200g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Red
Tensile Strength
-
Volume
-
Product Range
AD7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25