Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
5+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoEGS10B-20G
Order Code4715837
Technical Datasheet
Adhesive TypeSilicone
Dispensing MethodTube
Adhesive ColourTransparent
Volume-
Weight20g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Chip Quik Electronics Grade Silicone Adhesive Sealant is designed for professional electronics applications. This black, 20g squeeze tube delivers a non-corrosive and non-conductive seal, ensuring the protection and durability of your projects. Withstanding harsh conditions including chemicals, oils, and temperatures ranging from -57°C to +204°C, it’s perfect for sealing, bonding, and encapsulating delicate components. Achieve secure, flexible, and long-lasting results with ease.
- Premium electronics-grade silicone adhesive sealant in a convenient 20g squeeze tube
- Non-corrosive, non-conductive, and resistant to chemicals, oils, and moisture
- Flexible and durable withstanding temperatures from -57°C to +204°C
- Ideal for sealing, bonding, and insulating sensitive electronic components
Technical Specifications
Adhesive Type
Silicone
Adhesive Colour
Transparent
Weight
20g
SVHC
No SVHC (21-Jan-2025)
Dispensing Method
Tube
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025