Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoEGS10C-20G
Order Code3549294
Technical Datasheet
Sealant TypeSilicone
Adhesive TypeSilicone
Sealant ApplicationsElectrical, Electronics
Dispensing MethodSqueeze Tube
Adhesive ColourTransparent
Sealant ColourTransparent
Volume-
Weight20g
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EGS10C-20G is an electronics grade silicone adhesive sealant (Clear) 20g squeeze tube.
- Protecting, sealing, insulating corrosion sensitive electronic components and electrical materials
- Safe for use with electronics
- Seals, bonds, encapsulates
- Resistant to various chemicals and oils
- Non-corrosive, non-conductive
- Flexible, durable, non-degrading
- Withstands moisture, vibration, abrasion
Technical Specifications
Sealant Type
Silicone
Sealant Applications
Electrical, Electronics
Adhesive Colour
Transparent
Volume
-
Product Range
-
Adhesive Type
Silicone
Dispensing Method
Squeeze Tube
Sealant Colour
Transparent
Weight
20g
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025