register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €65.260 |
Product Information
Product Overview
The Electronics Grade Silicone Adhesive Sealant is your go-to solution for protecting and enhancing the performance of sensitive electronic components and electrical materials. Engineered for exceptional durability and flexibility, this non-corrosive, non-conductive sealant delivers reliable protection against chemicals, oils, moisture, and abrasion. With its wide operating temperature range (-57°C to +204°C), it performs consistently under extreme conditions. Ideal for sealing, bonding, and encapsulating, it is perfect for industrial, commercial, and OEM applications. Application is straightforward, with a fast-curing process that skins in just 10 minutes and achieves full cure in 24 hours. Designed to last, this silicone sealant offers a shelf life of over 36 months and is VOC-compliant with a low odor for safe use. Whether you need to protect delicate electronics or ensure a strong, flexible bond, this high-performance sealant is built to meet your needs.
- Safe for Electronics: Non-corrosive and non-conductive, ideal for protecting sensitive electronic components
- Durable and Flexible: Resistant to chemicals, oils, moisture, vibration, and abrasion for long-lasting performance
- Versatile Applications: Seals, bonds, and encapsulates for industrial, commercial, and OEM use
- Wide Temperature Range: Operates effectively from -57°C to +204°C (-70°F to +400°F)
- Fast Curing: Skins in 10 minutes, fully cures in 24 hours, and reaches maximum adhesion in 7 days
- Strong Adhesion: Bonds securely to materials like aluminum, glass, and mortar
- User-Friendly: Easy application with standard dispensing systems and a low-odor formula
- Extended Shelf Life: Maintains usability for over 36 months under proper storage
Technical Specifications
Silicone
Transparent
-
No SVHC (21-Jan-2025)
Cartridge
290ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate