register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €4.170 |
5+ | €3.620 |
Product Information
Product Overview
The Electronics Grade Silicone Adhesive Sealant is specifically designed to protect and enhance sensitive electronic components and electrical systems. Its non-corrosive, non-conductive formulation ensures safe use with electronics while providing reliable sealing, bonding, and encapsulating capabilities. Resistant to chemicals, oils, moisture, vibration, and abrasion, it delivers long-lasting durability in demanding environments. With a wide operating temperature range from -57°C to +204°C (-70°F to +400°F), this sealant performs exceptionally under extreme conditions. Easy to apply with a low-odor, VOC-compliant formula, it skins in just 10 minutes, fully cures within 24 hours, and reaches maximum adhesion in 7 days. Ideal for industrial, commercial, and OEM applications, it offers strong adhesion to materials like aluminum, glass, and mortar, making it a versatile and reliable choice for various projects. Additionally, its extended shelf life of over 36 months ensures consistent performance over time.
- Safe for use with electronics, offering non-corrosive and non-conductive properties
- Seals, bonds, and encapsulates, providing versatile functionality for various applications
- Resistant to chemicals, oils, moisture, vibration, and abrasion, ensuring durability
- Operates effectively within a wide temperature range of -57°C to +204°C (-70°F to +400°F)
- Skins in 10 minutes and fully cures within 24 hours, with maximum adhesion achieved in 7 days
- Provides strong bonding to materials such as aluminum, glass, and mortar
- Easy to apply with standard tools, featuring a low-odor, VOC-compliant formula
- Maintains usability for over 36 months with proper storage
Technical Specifications
Silicone
Transparent
20g
No SVHC (21-Jan-2025)
Tube
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate