Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.360 |
3+ | €35.540 |
Price for:Each
Minimum: 1
Multiple: 1
€37.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD4300AX10
Order Code1850224
Technical Datasheet
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric35g
Weight - Imperial1.235oz
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
- Supplied in 10cc syringe
- Water washable
Technical Specifications
Flux Type
No Clean
Melting Temperature
183°C
Weight - Imperial
1.235oz
SVHC
Lead (23-Jan-2024)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
35g
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05