Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.420 |
5+ | €52.960 |
Price for:Each
Minimum: 1
Multiple: 1
€59.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDLTLFP60T4
Order Code2529023
Technical Datasheet
Flux TypeNo Clean
Solder Alloy42, 57.6, 0.4 Sn, Bi, Ag
Melting Temperature138°C
Weight - Metric60g
Weight - Imperial2.116oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- No-Clean and Lead-Free
- Flux Type: Synthetic No-Clean
- Flux Classification: REL0
- Metal Content: 87% Metal by weight
- Particle Size: T4 (20-38 microns)
- Two part mix
- Shelf life: 2-years unrefrigerated (before mixed), <gt/>6-months refrigerated/<gt/>2-months unrefrigerated (after mixed)
Technical Specifications
Flux Type
No Clean
Melting Temperature
138°C
Weight - Imperial
2.116oz
SVHC
No SVHC (23-Jan-2024)
Solder Alloy
42, 57.6, 0.4 Sn, Bi, Ag
Weight - Metric
60g
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09