Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.980 |
Price for:Each
Minimum: 1
Multiple: 1
€39.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDPST100
Order Code4715852
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit ContentsSolder Training Board with 98 Surface Mount & Through Hole Components
For Use WithSMD components
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMDPST100 is a solder trainer/practice board that comes unassembled with 98 parts. This allows one to develop the skills needed to work with SMD components, solder & desolder training, placement of components, thermal profiling, developing rework procedures, evaluating solder wire, flux & solder paste.
- Double-sided practice PCB includes a variety of SMD and TH configurations
- All component footprints are clearly marked on board
- FR-4 UL94V-0 PCB construction
- PCB operating temperature range from -40°C to +130°C (-40°F to +266°F)
- PCB reflow maximum temperature of +260°C (500°F)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
Solder Training Board with 98 Surface Mount & Through Hole Components
Product Range
-
Silicon Core Number
-
Application Sub Type
-
For Use With
SMD components
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02