Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.570 |
3+ | €14.490 |
Price for:Each
Minimum: 1
Multiple: 1
€15.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoWS995
Order Code4715900
Technical Datasheet
Flux TypeWater Soluble
Flux ApplicationsLead Free Soldering
Dispensing MethodSyringe
Volume10cc
Weight10g
Product Range-
Product Overview
Water-soluble tacky flux syringe with plunger and tip. Low viscosity, high activity.
- Ideal for all rework, solder, de-solder, and reflow applications
- Tack flux will not run all over PCB when applied
- Has a pleasant odour
- Excellent wetting with high activity (REH1) flux
- Water-soluble, easily cleaned with water (60°C+)
Technical Specifications
Flux Type
Water Soluble
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Lead Free Soldering
Volume
10cc
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024