Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No50-30-0584-0029
Order Code3934796
Product RangeCHO-BOND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
6+ | €348.160 |
Price for:Each
Minimum: 6
Multiple: 6
€2,088.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No50-30-0584-0029
Order Code3934796
Product RangeCHO-BOND Series
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourSilver
Thermal Conductivity-
Tensile Strength1200psi
Dispensing MethodSyringe
Volume-
Weight30g
Product RangeCHO-BOND Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
CHO-BOND® 584-29 conductive adhesive is a two-component, silver-filled epoxy formulated for thin bond lines and where precise application is required. CHO-BOND® 584-29 is a silver-coloured epoxy designed to be used in very tight applications and around electrical components.
- Silver filler is a premium conductivity solution to electrical bonding
- Excellent conductivity levels (0.002 ohm-com)
- Strong adhesion properties (<gt/>1200 PSI lap shear strength)
- Thin paste makes it effective for easy dispensing from a small needle for small cracks and voids
- Fast cure at elevated temperatures (15 minutes at 113°C) and room temperature cure options
- Low volatile organic compounds
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
-
Dispensing Method
Syringe
Weight
30g
SVHC
No SVHC (14-Jun-2023)
Adhesive Colour
Silver
Tensile Strength
1200psi
Volume
-
Product Range
CHO-BOND Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
UN Hazard Code:3082