Print Page
280 In Stock
196 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.250 |
5+ | €50.790 |
Price for:Each
Minimum: 1
Multiple: 1
€54.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHOMERICS
Manufacturer Part NoCCH-18-101-0050
Order Code1218478
Product RangeCCH
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
ConductivityConductive
Tape Length - Imperial54ft
Total Tape Thickness2.9 mil (0.073 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeCCH
SVHCNo SVHC (14-Jun-2023)
Product Overview
- CHO-FOIL® EMI shielding foil tape with conductive adhesive
- Economical EMI shielding solution for variety of commercial uses
- Available in copper foil backed with chomerics highly conductive pressure-sensitive adhesive
- Meets the requirements of MIL-T-47012 for corrosion resistance
- Provides corrosion resistant ground contact points
- Provides electrical continuity in seams of EMI shielded rooms and electronic enclosures
Technical Specifications
Tape Backing Material
Copper Foil
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
2.9 mil (0.073 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
No SVHC (14-Jun-2023)
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
16.5m
Tape Length - Imperial
54ft
Roll Length - Imperial
54ft
Tape Width - Imperial
0.5"
Product Range
CCH
Technical Docs (1)
Alternatives for CCH-18-101-0050
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12