Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.080 |
25+ | €8.900 |
50+ | €8.720 |
Price for:Each
Minimum: 1
Multiple: 1
€11.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAD20
Order Code1267752
Technical Datasheet
Board TypePlain Copper Board
Board MaterialCopper
Hole Diameter-
External Height200mm
External Width300mm
Board Thickness1.6mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 35µ board
- High quality laminated
- 8 Layers of fibreglass
- MIL 13949F Standard
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
300mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Copper
External Height
200mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21092