Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.560 |
| 10+ | €16.250 |
| 25+ | €15.680 |
Price for:Each
Minimum: 1
Multiple: 1
€17.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAGB20
Order Code1201471
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Glass Composite
Hole Diameter1mm
External Height160mm
External Width200mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Stripboard type prototyping board
- Single sided
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
200mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096