Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.220 |
10+ | €21.620 |
25+ | €21.190 |
Price for:Each
Minimum: 1
Multiple: 1
€25.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAL436
Order Code1267765
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy
Hole Diameter0.35mm
External Height100mm
External Width160mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AL436 is a 100x160mm SMT Prototyping Test Board made of 1.5mm epoxy FR4 body with 40 x 60 1mm² SMT pads drilled at 0.35mm 1.27mm pitch. Padded on both sides at 2.54mm pitch with 32mm² pads 1mm drilled. This board comes with DIN 41612 type C connector and fully plated holes.
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
0.35mm
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy
External Height
100mm
Board Thickness
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052