Print Page
Image is for illustrative purposes only. Please refer to product description.
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.770 |
10+ | €13.670 |
25+ | €13.190 |
Price for:Each
Minimum: 1
Multiple: 1
€14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR234
Order Code1120342
Technical Datasheet
Tank TypeProcessing Tray
Operating Temperature Min-
Operating Temperature Max-
Power Rating-
Voltage Rating-
Capacity-
External Height70mm
External Width360mm
External Depth310mm
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Professional PVC developing tray suitable for a range of PCB processing chemicals. Ergonomically designed to ensure optimal results.
- Ergonomic design with pouring spout and grooved surface in the bottom of the tray
Applications
Industrial
Notes
Note: Accessories shown for illustration only, not included
Technical Specifications
Tank Type
Processing Tray
Operating Temperature Max
-
Voltage Rating
-
External Height
70mm
External Depth
310mm
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Min
-
Power Rating
-
Capacity
-
External Width
360mm
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426376