Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIF
Manufacturer Part NoAR414
Order Code4148022
Product RangeCIF Ferric Chloride Etching
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €26.860 |
10+ | €24.120 |
25+ | €23.640 |
Price for:Each
Minimum: 1
Multiple: 1
€26.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR414
Order Code4148022
Product RangeCIF Ferric Chloride Etching
Technical Datasheet
Dispensing MethodCan
Volume2.5l
Weight-
Product RangeCIF Ferric Chloride Etching
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR414 is a Boosted Ferric Chloride for spray and vertical etching machines, faster etching, longer life. It is in the form of brown liquid with pungent odour and fully miscible. It reacts with water, acids, alkalis and oxidizing agents and various metals.
- <lt/>1pH Value
- 110°C Boiling point
- 160°C Decomposition temperature
- 1hPa Vapour pressure
- 1.43g/cm³ Density
Applications
Industrial, Consumer Electronics
Warnings
Corrosive substances.
Technical Specifications
Dispensing Method
Can
Weight
-
SVHC
No SVHC (27-Jun-2024)
Volume
2.5l
Product Range
CIF Ferric Chloride Etching
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:28273920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.36
UN Hazard Code:2582