Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.690 |
25+ | €19.970 |
50+ | €19.570 |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR44
Order Code1783552
Dispensing MethodPacket
Volume1l
Weight600g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR44 is Ammonium Persulphate crystals that have less etching power than ferric chloride but re-crystallise when cold (hot etching at 40°C). Deisgned for rapid etching, crystals are white in colour and odourless.
- <lt/>160°C Melting point
- Ideal for rapid etching
- Hot etching at min. 40°C
- Re-crystallises when cold
- White in colour, odourless
- Supplied in 1L bag
Applications
Industrial
Technical Specifications
Dispensing Method
Packet
Weight
600g
SVHC
No SVHC (27-Jun-2024)
Volume
1l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:28334000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:1444