Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
25+ | €2.840 |
50+ | €2.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoAR45
Order Code4208547
Technical Datasheet
Volume1l
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR45 is a Positive Developer Revelator for positive presensitized boards, for pre-sensitised positives. Consisting of the sodium hydroxide. Solid form with white colour and it is odourless, 1390°C boiling point.
- Water hazard class-1
Applications
Consumer Electronics
Technical Specifications
Volume
1l
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:28151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:1823