Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.610 |
| 25+ | €3.720 |
| 50+ | €3.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCIF
Manufacturer Part NoAR61
Order Code4208559
Technical Datasheet
Developer TypePhotoresist Stripper
Developer Applications-
Dispensing Method-
Volume1l
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The AR61 is a Remover/Positive Stripper for use with machine striping and strip the photosensitive resin on the CIF boards.
- 17 to 23°C Temperature range
Applications
Maintenance & Repair
Technical Specifications
Developer Type
Photoresist Stripper
Dispensing Method
-
Weight
-
SVHC
No SVHC (27-Jun-2024)
Developer Applications
-
Volume
1l
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
UN Hazard Code:1823