Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €685.250 |
Price for:Each
Minimum: 1
Multiple: 1
€685.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCIF
Manufacturer Part NoF41045
Order Code1120346
Technical Datasheet
Supply Voltage VAC230V
Input Power135W
Operating Pressure Max6bar
Capacity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F41045 is a 230VAC 135W 6bar Silent Compressor is where silent production of compressed air for needs up to 17 litres/min is suitable for areas where noise level is very important.
- 30dB Sound level
Applications
Maintenance & Repair, Hobby & Education
Technical Specifications
Supply Voltage VAC
230V
Operating Pressure Max
6bar
Product Range
-
Input Power
135W
Capacity
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12