Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No12-141
Order Code2293741
Technical Datasheet
184 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.980 |
10+ | €10.550 |
25+ | €8.670 |
100+ | €8.100 |
250+ | €7.530 |
500+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No12-141
Order Code2293741
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 12-141 is a 12-way 2-row open bottom Barrier Terminal Block with standard screw and 14AWG maximum wire size. This 141 series terminal block has black general purpose phenolic moulded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
SVHC
Lead (08-Jul-2021)
No. of Positions
12Ways
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235