Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-872
Order Code2751652
Product RangeSHS
Technical Datasheet
13.556 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.276 |
| 100+ | €0.210 |
| 500+ | €0.188 |
| 1000+ | €0.179 |
| 2500+ | €0.159 |
| 5000+ | €0.156 |
Price for:Each
Minimum: 10
Multiple: 10
€2.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-872
Order Code2751652
Product RangeSHS
Technical Datasheet
Product RangeSHS
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Female terminal made of high performance copper based alloy and tin finish
- 20GXL, 18TXL wire size
- Compatible w/ 599 11 11 615 hand crimp tool, 599 11 11 621 applicator, 599 11 11 623 punch/anvil kit
Technical Specifications
Product Range
SHS
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027