Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA15S6E5-18.0B
Order Code1114182
Product RangeDura-Con DCDA Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €65.100 |
5+ | €56.960 |
10+ | €47.200 |
25+ | €42.320 |
50+ | €39.060 |
100+ | €36.900 |
Price for:Each
Minimum: 1
Multiple: 1
€65.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDA15S6E5-18.0B
Order Code1114182
Product RangeDura-Con DCDA Series
Technical Datasheet
Connector Type AMicro-D Socket, 15 Way
Connector to ConnectorMicro-D Receptacle to Free End
Connector Type BFree End
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Colour-
Product RangeDura-Con DCDA Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DCDA-15S6E518.OB-LF is a 457mm 15-contact screw-mount flange Dura-Con-D Connector with thermoplastic glass-reinforced insulator. It offers socket (receptacle) contacts and MIL-W-16878/4 26AWG 7-stranded solid copper wire size.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type A
Micro-D Socket, 15 Way
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Connector to Connector
Micro-D Receptacle to Free End
No. of Positions
15Ways
Cable Length - Metric
457mm
Product Range
Dura-Con DCDA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026626