Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.05-LF
Order Code1114187
Technical Datasheet
390 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.030 |
10+ | €8.690 |
25+ | €8.090 |
100+ | €7.740 |
250+ | €7.270 |
500+ | €7.070 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€10.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.05-LF
Order Code1114187
Technical Datasheet
Product Range-
Screw Length9.17mm
Thread Size - Metric-
Thread Size - Imperial2-56 UNC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The M83513/5.05-LF is a low-profile Jackscrew Assembly.
- #2-56 UNC-2A Thread
Applications
Aerospace, Defence, Military, Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (10-Jun-2022)
Screw Length
9.17mm
Thread Size - Imperial
2-56 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814