Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-303H-CCT
Order Code1311005
Product Range300 Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoS-303H-CCT
Order Code1311005
Product Range300 Series
Technical Datasheet
No. of Contacts3Contacts
Product Range300 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (17-Dec-2014)
Product Range
300 Series
Contact Termination Type
Solder
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
1Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072