Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No27ESB104MMF50N
Order Code3133562
Product Range27ESB Series
Also Known As1624183-1, 27E DUAL 100KB 6.35X50FL
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
5+ | €5.060 |
10+ | €4.340 |
20+ | €3.680 |
40+ | €3.340 |
100+ | €3.080 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part No27ESB104MMF50N
Order Code3133562
Product Range27ESB Series
Also Known As1624183-1, 27E DUAL 100KB 6.35X50FL
Technical Datasheet
Track Resistance100kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating200mW
Resistance Tolerance± 20%
Product Range27ESB Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs2
Adjustment TypeRotary
Shaft Length50mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length70.9mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
100kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
50mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
70.9mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
27ESB Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability