Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2628A
Order Code2252528
Also Known AsGTIN UPC EAN: 5013969962963
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.270 |
6+ | €75.890 |
12+ | €74.370 |
Price for:Each
Minimum: 1
Multiple: 1
€80.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2628A
Order Code2252528
Also Known AsGTIN UPC EAN: 5013969962963
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height330mm
External Width550mm
External Depth300mm
Product Range-
Product Overview
The MA2628A is a Maxi Bag made of durable reinforced polyester construction with extra wide opening mouth for easy access.
- Padded handle and shoulder strap for maximum comfort
- Long handles so it can be carried more comfortably when wide open
- Large internal storage area with 22 additional pockets and holders
- Dimensions (HxWxD): 330mm x 550mm x 300mm
Applications
Industrial
Warnings
Tools not supplied.
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
550mm
Product Range
-
External Height
330mm
External Depth
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.17