Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2631
Order Code1885566
Also Known AsGTIN UPC EAN: 5013969962666
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.060 |
6+ | €75.690 |
12+ | €74.180 |
Price for:Each
Minimum: 1
Multiple: 1
€80.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2631
Order Code1885566
Also Known AsGTIN UPC EAN: 5013969962666
Technical Datasheet
External Height420mm
External Width380mm
External Depth250mm
Product Overview
Perfect if you have to travel distances without your van, climb or simply need to have a professional profile. Unique lockable zip system to keep tools/documents secure whilst on site or in transit. Multiple vertical storage internally and externally provide maximum organisation potential.
- With mobile phone pocket
- Internal and external document pockets
- 31 Pockets and holders including fold out panels for easy tool access
- Dimensions (HxWxD): 420mm x 380mm x 250mm
Warnings
Tools not supplied.
Technical Specifications
External Height
420mm
External Depth
250mm
External Width
380mm
Technical Docs (1)
Alternatives for MA2631
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63