Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoMA2635
Order Code2396501
Also Known AsGTIN UPC EAN: 5013969962703
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.590 |
6+ | €85.650 |
12+ | €83.940 |
Price for:Each
Minimum: 1
Multiple: 1
€90.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoMA2635
Order Code2396501
Also Known AsGTIN UPC EAN: 5013969962703
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height470mm
External Width200mm
External Depth200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A great rucksack for the more mobile tradesman who prefers to carry his tools and laptop on his back for comfort and convenience. Made from a hardwearing Polyester material to ensure a long life and tough job site usage, this innovative technicians rucksack offers fantastic protection for tools, electronic equipment, manuals, laptop or tablet.
- 100% Waterproof and crackproof polymer base
- Lockable zip system for extra security on the move
- Contoured shape base for additional comfort
- Vertical storage pockets for easy tool access
- Extra back padding with reinforced shoulder straps
- 39 Pockets and holders including space in the base for larger tools
- Padded front storage pocket for an iPad / A4 Notepad
- Dimensions (HxWxD): 470mm x 400mm x 200mm
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
200mm
Product Range
-
External Height
470mm
External Depth
200mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.23