Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.580 |
| 6+ | €96.990 |
| 12+ | €95.250 |
Product Information
Product Overview
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- Dual side, wide opening storage, providing a vast array of tool and equipment storage options
- Vertically oriented pockets and holders for easy access
- Over 60 pockets and holders for flexibility and organisation
- Waterproof and crackproof Polymer base for protection from water and dirt
- Heavy duty, pierce protected zips for long life performance
- Padded handle and shoulder strap for maximum comfort
- Zipped storage pocket for convenience
- Durable polyester construction
- Dimensions (HxWxD): 340mm x 290mm x 450mm
Notes
Note: Tools Not Supplied
Technical Specifications
PET (Polyester), Polymer
300mm
410mm
340mm
290mm
Tool
Polyester (PET)
13.39"
280mm
450mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate