Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €196.170 |
6+ | €189.170 |
12+ | €185.390 |
Product Information
Product Overview
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.
- Rugged and durable chassis, wheels and telescopic handle for all terrain use
- Balanced design for effortless movement of larger toolkits, test equipment and Power Tools
- Extra wide main compartment featuring a red lining for high visibility
- 30 deep square pockets and tool holders for efficient tool storage and access
- Tough reinforced and padded Polyester construction for durability
- Heavy duty pierce protected zips - long life performance
- Zip down front panel featuring tool and A4 document storage
- Carrying handle for convenience
- Lockable zip system - for extra security
- Convenient see through document / instruction manual pocket
- Dimensions: 500 x 300 x 400 mm (h x d x w)
Technical Specifications
400mm
500mm
300mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate