Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.620 |
6+ | €18.710 |
12+ | €18.370 |
Price for:Each
Minimum: 1
Multiple: 1
€20.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT0119
Order Code202149
Technical Datasheet
Kit ContentsFlat, Round, Triangular & Tapered End Files
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 119 is a miniature small File Set ideal for use on plastics, soft metals and mild steel. The flat files have a safe edge, supplied in a plastic wallet.
- 4-pieces set with wooden handles
- Manufactured from special file steel
- Second cut
- Contents: Triangular, Flat, Round and Flat tapered
- Blade length 100 mm
- Total length 160 mm
Applications
Maintenance & Repair
Contents
Flat, Round, Triangular and Tapered end files.
Technical Specifications
Kit Contents
Flat, Round, Triangular & Tapered End Files
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Alternatives for T0119
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08