Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.800 |
6+ | €29.090 |
12+ | €28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€30.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No357004
Order Code1518950
Technical Datasheet
Head Weight - Metric570g
Weight567g
Head Weight - Imperial20oz
Handle TypeFibreglass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single piece drop forged high carbon steel head & shaft - hardened & tempered for superior strength & durability
- Balanced weight design with energy saving claw geometry for improved performance
- Contoured anti-vibe shock absorbing grip system to protect against injury through shock
- Polished & lacquered to protect against corrosion
- Drop forged high carbon steel head - hardened & tempered for superior strength and durability
- Tough fibreglass shaft for strength
- Weight: 568g / 20oz
Technical Specifications
Head Weight - Metric
570g
Head Weight - Imperial
20oz
Product Range
-
Weight
567g
Handle Type
Fibreglass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.837