Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.370 |
| 6+ | €28.680 |
| 12+ | €28.160 |
Price for:Each
Minimum: 1
Multiple: 1
€30.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Forged chrome vanadium jaws for strength & durability
- Combination straight & curved jaws ideal for gripping round, flat & square profile
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 25 mm
- Length: 180 mm
Technical Specifications
Plier Style
Self Grip
Overall Length
180mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4