Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.980 |
6+ | €27.370 |
12+ | €26.870 |
Price for:Each
Minimum: 1
Multiple: 1
€28.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3641
Order Code442460
Technical Datasheet
Plier StyleStraight Jaw
Jaw Opening Max40mm
Overall Length250mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Forged chrome vanadium jaws for strength & durability
- Flat jaws ideal for gripping flat profile
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 40 mm
- Length: 250 mm
Technical Specifications
Plier Style
Straight Jaw
Overall Length
250mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52