Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.810 |
6+ | €74.510 |
12+ | €73.020 |
Price for:Each
Minimum: 1
Multiple: 1
€78.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424045
Order Code1283283
Technical Datasheet
Kit Contents6 HSS Bi-Metal Hole Saws, 16mm, 20mm, 25mm, 32mm, 38mm, 51mm, 2 Arbors, 1 Hex Key
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 424045 is an electricians Hole Saw Kit ideal for cutting clean holes in steel, stainless steel, die cast metals, nail embedded wood, hardwood floors and plastics. The professional quality HSS bi-metal hole saw feature vari-pitch teeth for fast clean cutting.
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
- Contents: 1 x hole saw, sizes: 16, 20, 25, 32, 38 & 51mm. Arbour 14-30mm (8mm shaft). Quick release arbor 32-114mm (11mm shaft). Hexagon key 4mm
Applications
Maintenance & Repair
Contents
16, 20, 25, 32, 38 and 51mm Hole saw, 2 Arbours and 1 Hex key.
Technical Specifications
Kit Contents
6 HSS Bi-Metal Hole Saws, 16mm, 20mm, 25mm, 32mm, 38mm, 51mm, 2 Arbors, 1 Hex Key
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1