Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430001
Order Code1283222
Also Known AsGTIN UPC EAN: 5051074300010
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.810 |
| 6+ | €35.980 |
| 12+ | €35.260 |
Price for:Each
Minimum: 1
Multiple: 1
€38.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430001
Order Code1283222
Also Known AsGTIN UPC EAN: 5051074300010
Technical Datasheet
Pipe Cutter TypeRigid PVC Conduit
Overall Length195mm
Pipe Dia Max28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Glass fibre reinforced polycarbonate body
- Razor sharp stainless steel blade for efficient cutting of: PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.
- Capacity: 28mm
- Total Length: 195mm
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Pipe Dia Max
28mm
SVHC
No SVHC (21-Jan-2025)
Overall Length
195mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162