Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430007
Order Code1283223
Also Known AsGTIN UPC EAN: 5051074300072
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €170.370 |
6+ | €167.270 |
12+ | €164.290 |
Price for:Each
Minimum: 1
Multiple: 1
€170.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430007
Order Code1283223
Also Known AsGTIN UPC EAN: 5051074300072
Technical Datasheet
Overall Length270mm
Cutting Capacity Max32mm
Cut Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact heavy duty cutter - for clean effortless cutting
- High quality chrome molybdenum profiled steel blade - cuts cable up to 32mm
- Ratchet disengage lever - for quick cable loading
- Integral locking mechanism - for safe storage
- Designed to cut hard drawn copper cable, Aluminium cable or 200 pair communication cables
- Not for use on steel or ACSR cable
- Total length: 270mm
Technical Specifications
Overall Length
270mm
Cut Type
-
SVHC
No SVHC (21-Jan-2025)
Cutting Capacity Max
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.830073