Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No431002
Order Code1283253
Also Known AsGTIN UPC EAN: 5051074310026
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.320 |
6+ | €35.250 |
12+ | €34.610 |
Price for:Each
Minimum: 1
Multiple: 1
€37.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No431002
Order Code1283253
Also Known AsGTIN UPC EAN: 5051074310026
Technical Datasheet
Plier StyleCombination
Jaw Opening Max13mm
Overall Length185mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to VDE0682/201 - EN60900 - ISO5746
- Cutting capacities: Hard: 1.6mm / Medium hard: 2.5mm / Soft: 4.0mm
- Total Length: 185 mm
Technical Specifications
Plier Style
Combination
Overall Length
185mm
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28