Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.390 |
6+ | €17.330 |
12+ | €16.690 |
Price for:Each
Minimum: 1
Multiple: 1
€18.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495005
Order Code1879382
Technical Datasheet
Extended Length10m
Pulling Strength Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Lead spring guide for smooth feed & minimal snagging. Special 'Perlon' tape for strength & reliability. Non-conductive & non-corroding for safety & long life.
- Lead spring guide for smooth feed & minimal snagging
- Special 'Perlon' tape for strength & reliability
- Non-conductive & non-corroding for safety & long life
- Diameter: 4 mm
- Length: 10 meter
Technical Specifications
Extended Length
10m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 495005
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156