Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No495029
Order Code1518903
Product RangeCK Tools - Re-Threading Tools
Also Known AsGTIN UPC EAN: 5013969950298
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.260 |
Price for:Each
Minimum: 1
Multiple: 1
€9.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495029
Order Code1518903
Product RangeCK Tools - Re-Threading Tools
Also Known AsGTIN UPC EAN: 5013969950298
Technical Datasheet
Thread Type-
Length20mm
Thread Pitch0.7mm
Product RangeCK Tools - Re-Threading Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tough, impact resistant handle
- High speed steel tap for a clean cut and long life
- Precision ground threads for accurate threading
- 50mm Long blade for improved access
- Total length: 113mm
- Thread Pitch: 0.7mm
Technical Specifications
Thread Type
-
Thread Pitch
0.7mm
SVHC
No SVHC (21-Jan-2025)
Length
20mm
Product Range
CK Tools - Re-Threading Tools
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82074030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04