Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No495052
Order Code2445955
Also Known AsGTIN UPC EAN: 5013969950526
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.710 |
6+ | €46.050 |
12+ | €45.130 |
Price for:Each
Minimum: 1
Multiple: 1
€48.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No495052
Order Code2445955
Also Known AsGTIN UPC EAN: 5013969950526
Technical Datasheet
Extended Length20m
Pulling Strength Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 495052 is a 20m Nylon Draw Tape for low friction and high strength during cable pulling applications. The flexible head attachment for navigating conduit with multiple bends.
- Nylon draw tape for low friction and high strength during cable pulling applications
- Flexible head attachment for navigating conduit with multiple bends
- Red coloured tape for improved visibility in conduit with existing cables
- Robust plastic casing for convenience during tape rewind, storage and transportation
- Non-conductive properties for safe working practices
- Diameter: 4mm
- Length: 20m
Technical Specifications
Extended Length
20m
Product Range
-
Pulling Strength Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.002