Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.110 |
6+ | €35.990 |
12+ | €35.340 |
Price for:Each
Minimum: 1
Multiple: 1
€38.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No496001
Order Code2147335
Technical Datasheet
For Use With496002, 496003, 496004 and 496005 Staples
Staple TypeHeavy Duty
Staple Cable Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heavy duty, tough cast aluminium body for strength & durability
- Bi-material ergonomic handle for comfort & reduced fatigue
- Unique staple loading & clearing mechanism for fast & convenient use
- Handle safety locking system prevents accidental operation
- Fires staples 6-14mm & nails (brads) 18 gauge 16mm
- Interchangeable with Arrow T50 or Rapid 140 6-14mm
- Supplied with 200 x 8mm staples
- Separately available staples: 10,5 x 8; 10,5 x 10; 10,5 x 12; 10,5 x 14 mm
- High quality steel staples, galvanised for corrosion protection
Technical Specifications
For Use With
496002, 496003, 496004 and 496005 Staples
Staple Cable Size
-
SVHC
No SVHC (21-Jan-2025)
Staple Type
Heavy Duty
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592