Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.490 |
| 6+ | €6.110 |
| 12+ | €5.990 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT6270 2
Order Code629972
Technical Datasheet
Pressure Max-
For Use WithT6270 High Pressure Grease Gun
Grease Gun Type-
Accessory TypeFlexible Hose
External Height-
Length300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62702 is a Flexible Hose for use with T6270 high pressure grease gun.
- Accessory for C.K grease gun T6270
- Length: 300 mm
Applications
Maintenance & Repair
Technical Specifications
Pressure Max
-
Grease Gun Type
-
External Height
-
Product Range
-
For Use With
T6270 High Pressure Grease Gun
Accessory Type
Flexible Hose
Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566