Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoC8419
Order Code1725411
Product RangeCK Tools - Stainless Steel Scissors
Also Known AsGTIN UPC EAN: 5013969113501
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.370 |
6+ | €10.500 |
12+ | €10.110 |
Price for:Each
Minimum: 1
Multiple: 1
€11.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoC8419
Order Code1725411
Product RangeCK Tools - Stainless Steel Scissors
Also Known AsGTIN UPC EAN: 5013969113501
Technical Datasheet
Scissor TypeSewing / Embroidery
Blade Length160mm
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.29"
Handle MaterialPlastic
Product RangeCK Tools - Stainless Steel Scissors
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stainless steel, polished
- Ergonomic handles
- Size: 160mm / 6.3"
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Technical Specifications
Scissor Type
Sewing / Embroidery
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (21-Jan-2025)
Blade Length
160mm
Overall Length - Metric
160mm
Overall Length - Imperial
6.29"
Product Range
CK Tools - Stainless Steel Scissors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05